Phoenix Contact RS-K10D Series Protective Cover, 1421103
- RS Stock No.:
- 207-5072
- Mfr. Part No.:
- 1421103
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save PHP725.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP1,451.85
(exc. VAT)
PHP1,626.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP290.37 | PHP1,451.85 | - |
| 25 + | PHP261.334 | PHP1,306.67 | PHP725.90 |
*price indicative
- RS Stock No.:
- 207-5072
- Mfr. Part No.:
- 1421103
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cover | |
| Colour | Transparent, White | |
| Series | RS-K10D | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cover | ||
Colour Transparent, White | ||
Series RS-K10D | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Protective covers made of polyamide material. It comes with Clip locking method and with a transparent or white finishing.
IP20 degree of protection
-0°C to 20°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact RS-K10D Series Protective Cover, 1690752
- Phoenix Contact RS-K10D Series Protective Cover, 1411517
- Phoenix Contact RS-K10D Series Protective Cover, 1419272
- Phoenix Contact RS-K10D Series Protective Cover, 1690736
- Phoenix Contact RS-K10D Series Protective Cover, 1690765
- Phoenix Contact RS-K10D Series Protective Cover, 1419275
- Phoenix Contact RS-K10D Series Protective Cover, 1419273
- Phoenix Contact RS-K10D Series Protective Cover, 1424413
