Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module, 6-Contact, 1 Row, 1424224
- RS Stock No.:
- 208-1986
- Mfr. Part No.:
- 1424224
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
PHP849.48
(exc. VAT)
PHP951.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP849.48 | - |
| 5 + | PHP764.52 | 10% |
*price indicative
- RS Stock No.:
- 208-1986
- Mfr. Part No.:
- 1424224
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Voltage | 500V | |
| Standards/Approvals | UL 94 V0, EAC Ex, EAC | |
| Series | HC-M-06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Voltage 500V | ||
Standards/Approvals UL 94 V0, EAC Ex, EAC | ||
Series HC-M-06 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact insert module for HEAVYCON housing B6 to B48 has 6 positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Push in connection
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 1 Row, 1424225
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414366
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414368
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414369
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414367
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Contact, 1585647
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Contact, 1585663
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Contact, 1663624
