Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module, 6-Contact, 2 Row, 1414369
- RS Stock No.:
- 208-1926
- Mfr. Part No.:
- 1414369
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP1,372.34
(exc. VAT)
PHP1,537.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP274.468 | PHP1,372.34 |
| 25 + | PHP247.02 | PHP1,235.10 |
*price indicative
- RS Stock No.:
- 208-1926
- Mfr. Part No.:
- 1414369
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 500V | |
| Series | HC-M-06 | |
| Standards/Approvals | CSA, EAC, EAC Ex, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 500V | ||
Series HC-M-06 | ||
Standards/Approvals CSA, EAC, EAC Ex, UL Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert module for HEAVYCON housing type B6 to B48 has 6 positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Crimp connection
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414366
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414368
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 1 Row, 1424224
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 1 Row, 1424225
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414367
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Contact, 1585647
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Contact, 1585663
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Contact, 1663624
