Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module, 6-Contact, 2 Row, 1414367

Get a bulk buy discount

Add 25 more to save PHP544.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP1,088.11

(exc. VAT)

PHP1,218.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20PHP217.622PHP1,088.11-
25 +PHP195.862PHP979.31PHP544.00

*price indicative

RS Stock No.:
208-1924
Mfr. Part No.:
1414367
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Module

Number of Contacts

6

Number of Rows

2

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

4mm²

Connector Gender

Female

Orientation

Straight

Voltage

500V

Standards/Approvals

UL 94 V0, EAC, CSA

Series

HC-M-06

COO (Country of Origin):
PL
The Phoenix Contact contact insert module for HEAVYCON housing B6 to B48 has 6 positions. Contact material is of copper alloy.

Operating temperature range is from -40 °C to 125 °C

Crimp connection

Degree of pollution 3

III Overvoltage category

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy