Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module, 6-Contact, 2 Row, 1414368

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP1,372.34

(exc. VAT)

PHP1,537.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20PHP274.468PHP1,372.34
25 +PHP247.02PHP1,235.10

*price indicative

RS Stock No.:
208-1925
Mfr. Part No.:
1414368
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Module

Number of Contacts

6

Number of Rows

2

Minimum Wire Size mm²

0.5mm²

Connector Gender

Male

Maximum Wire Size mm²

4mm²

Orientation

Straight

Voltage

500V

Standards/Approvals

UL Recognised, EAC Ex, CSA, EAC

Series

HC-M-06

COO (Country of Origin):
PL
The Phoenix Contact contact insert module for HEAVYCON housing B6 to B48 has 6 positions. Contact material is of copper alloy.

Operating temperature range is from -40 °C to 125 °C

Crimp connection

Degree of pollution 3

III Overvoltage category

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy