Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Contact, 1585647
- RS Stock No.:
- 207-2204
- Mfr. Part No.:
- 1585647
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 500 more to save PHP8,307.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP16,614.60
(exc. VAT)
PHP18,608.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | PHP166.146 | PHP16,614.60 | - |
| 500 + | PHP149.531 | PHP14,953.10 | PHP8,307.50 |
*price indicative
- RS Stock No.:
- 207-2204
- Mfr. Part No.:
- 1585647
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Current | 5mA | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.37mm² | |
| Voltage | 5V | |
| Series | HC-M-06 | |
| Standards/Approvals | EAC Ex, EAC RU C- DE.BL08.B.00511 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Current 5mA | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.37mm² | ||
Voltage 5V | ||
Series HC-M-06 | ||
Standards/Approvals EAC Ex, EAC RU C- DE.BL08.B.00511 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HC series female turned crimp contact. The contact is made of copper alloy with gold plated finish surface.
Gender = female
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Contact, 1585663
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Contact, 1663624
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 1 Row, 1424225
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414367
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414366
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414368
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 1 Row, 1424224
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414369
