Phoenix Contact HC-M-02 Series Heavy Duty Power Connector Module, 2-Contact, 1 Row, 1417387

Get a bulk buy discount

Add 10 more to save PHP942.25

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP1,884.52

(exc. VAT)

PHP2,110.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 8PHP942.26PHP1,884.52-
10 +PHP848.035PHP1,696.07PHP942.25

*price indicative

RS Stock No.:
208-1943
Mfr. Part No.:
1417387
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Module

Number of Contacts

2

Number of Rows

1

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

10mm²

Connector Gender

Female

Orientation

Straight

Voltage

690V

Series

HC-M-02

Standards/Approvals

UL Recognised, EAC Ex, EAC, CSA

COO (Country of Origin):
PL
The Phoenix Contact contact insert module for HEAVYCON HC-B6 to B48 housing has 2 positions. Contact material is of copper alloy.

Operating temperature range is from -40 °C to 125 °C

Axial screw connection

Degree of pollution 3

III Overvoltage category

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy