Phoenix Contact Contact Insert, 100A, HC-M-02 Series Female, 2 Contacts
- RS Stock No.:
- 717-306
- Mfr. Part No.:
- 1683508
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP800.24
(exc. VAT)
PHP896.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP800.24 |
| 10 - 24 | PHP736.03 |
| 25 + | PHP664.61 |
*price indicative
- RS Stock No.:
- 717-306
- Mfr. Part No.:
- 1683508
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 100A | |
| Product Type | Contact Insert | |
| Series | HC-M-02 | |
| Sub Type | Contact Insert Module | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Connector | |
| Pole Format | 2P | |
| Voltage | 1kV | |
| Mount Type | Crimp | |
| IP Rating | IP54 | |
| Standards/Approvals | EU RoHS | |
| Number of Contacts | 2 | |
| Minimum Wire Size mm² | 10mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 35mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 100A | ||
Product Type Contact Insert | ||
Series HC-M-02 | ||
Sub Type Contact Insert Module | ||
Connector Gender Female | ||
For Use With Heavy Duty Connector | ||
Pole Format 2P | ||
Voltage 1kV | ||
Mount Type Crimp | ||
IP Rating IP54 | ||
Standards/Approvals EU RoHS | ||
Number of Contacts 2 | ||
Minimum Wire Size mm² 10mm² | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Orientation Straight | ||
Maximum Wire Size mm² 35mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Insert Module HC-M-02-CT-F-35 is expertly designed for power applications, featuring a robust crimp connection. This modular insert enables reliable connectivity in demanding environments, supporting two power contacts and accommodating conductor cross sections of 10 mm² to 35 mm². Built to withstand operational temperatures ranging from -40 °C to 125 °C, this module ensures durability and performance under various conditions. The thoughtful engineering prioritises ease of installation, demanding compliance with an IP54 or better protection standard, making it a VITAL component for efficient power management in diverse industrial setups.
Modular design allows for versatile applications in power systems
Features two power contacts, providing reliable connectivity
Crimp connection technology ensures a secure and efficient conductor connection
Compatible with conductor cross sections ranging from 10 mm² to 35 mm²
Robust construction supports operation in extreme temperatures from -40 °C to 125 °C
Designed for installation in IP54 rated housing or better for enhanced protection
Copper alloy contacts with a silver surface material deliver outstanding electrical performance
Assembly notes facilitate streamlined installation processes
Environmentally friendly, compliant with EU RoHS and REACH regulations
Related links
- Phoenix Contact Contact Insert HC-M-02 Series Male, 2 Contacts
- Phoenix Contact Contact Insert HC-M-02 Series Female, 2 Contacts
- Phoenix Contact Contact Insert HC-M-02 Series Male, 2 Contacts
- Phoenix Contact HC-M-02 Series Heavy Duty Power Connector Module 1 Row, 1417387
- Weidmüller Heavy Duty Power Connector Insert ModuPlug Series Female, 2 Contacts
- Phoenix Contact Contact Insert HC-M-USB Series, 9 Contacts
- Phoenix Contact Contact Insert HC-M-01 Series Female, 1 Contacts
- Phoenix Contact Contact Insert HC-M-08-GBIT Series Female, 8 Contacts
