Phoenix Contact Contact Insert, 5A, HC-M-08-GBIT Series Female, 8 Contacts
- RS Stock No.:
- 509-773
- Mfr. Part No.:
- 1353610
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-773
- Mfr. Part No.:
- 1353610
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Current Rating | 5A | |
| Series | HC-M-08-GBIT | |
| Sub Type | Modular Contact Insert | |
| Connector Gender | Female | |
| Voltage | 48V | |
| IP Rating | IP54 | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 8 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Current Rating 5A | ||
Series HC-M-08-GBIT | ||
Sub Type Modular Contact Insert | ||
Connector Gender Female | ||
Voltage 48V | ||
IP Rating IP54 | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 8 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Insert Module is an 8-position crimp connection module designed for secure and reliable data connections, specifically for Ethernet applications. It supports CAT6A transmission characteristics, ensuring high performance and durability in demanding environments. Ideal for use where consistent and high-speed data transmission is critical.
Polyamide housing material
PCB thickness compatibility of 0.08 mm sq to 0.5 mm sq
UL 94 V0 flammability rating
IP54 Protection
Related links
- Phoenix Contact Contact Insert HC-M-08-GBIT Series Male, 8 Contacts
- Phoenix Contact Contact Insert HC-M-USB Series, 9 Contacts
- Phoenix Contact Contact Insert HC-M-USB Series Female, 9 Contacts
- Phoenix Contact Contact Insert HC-M-08-MBIT Series Female, 8 Contacts
- Phoenix Contact Contact Insert HC-M-08-MBIT Series Male, 8 Contacts
- Phoenix Contact Contact Insert HC-M-08-MBIT Series, 8 Contacts
- Phoenix Contact HC-M-08-GBIT Series Heavy Duty Power Connector Module 2 Row, 1417302
- Phoenix Contact HC-M-08-GBIT Series Heavy Duty Power Connector Module 2 Row, 1417303
