Phoenix Contact Contact Insert, 10A, HC-M-08-MBIT Series Female, 8 Contacts
- RS Stock No.:
- 509-775
- Mfr. Part No.:
- 1353627
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP1,770.82
(exc. VAT)
PHP1,983.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,770.82 |
*price indicative
- RS Stock No.:
- 509-775
- Mfr. Part No.:
- 1353627
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Product Type | Contact Insert | |
| Series | HC-M-08-MBIT | |
| Sub Type | Modular Contact Insert | |
| Connector Gender | Female | |
| Voltage | 48V | |
| IP Rating | IP54 | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 8 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Contact Plating | Silver Gold Nickel Plated | |
| Contact Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Product Type Contact Insert | ||
Series HC-M-08-MBIT | ||
Sub Type Modular Contact Insert | ||
Connector Gender Female | ||
Voltage 48V | ||
IP Rating IP54 | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 8 | ||
Maximum Wire Size mm² 1.5mm² | ||
Contact Plating Silver Gold Nickel Plated | ||
Contact Material Copper Alloy | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Insert Module is an 8-position crimp connection module designed for secure and reliable data connections, specifically for Ethernet applications. It supports CAT6A transmission characteristics, ensuring high performance and durability in demanding environments. Ideal for use where consistent and high-speed data transmission is critical.
Polyamide housing material
PCB thickness compatibility of 0.14 mm sq to 1.5 mm sq
UL 94 V0 flammability rating
IP54 Protection
Related links
- Phoenix Contact Contact Insert HC-M-08-MBIT Series Male, 8 Contacts
- Phoenix Contact Contact Insert HC-M-08-MBIT Series, 8 Contacts
- Phoenix Contact Contact Insert HC-M-08-GBIT Series Female, 8 Contacts
- Phoenix Contact Contact Insert HC-M-08-GBIT Series Male, 8 Contacts
- Phoenix Contact Contact Insert HC-K Series Male, 38 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-M-42 Series Male, 42 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-M-42 Series Female, 42 Contacts
- Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact 16 AWG Max
