Phoenix Contact Contact Insert, 10A, HC-K Series Male, 38 Contacts
- RS Stock No.:
- 519-690
- Mfr. Part No.:
- 1410974
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP14,721.04
(exc. VAT)
PHP16,487.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,721.04 | PHP1,472.104 |
*price indicative
- RS Stock No.:
- 519-690
- Mfr. Part No.:
- 1410974
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Current Rating | 10A | |
| Series | HC-K | |
| Sub Type | Contact Insert | |
| Connector Gender | Male | |
| For Use With | HEAVYCON ADVANCE and HEAVYCON housing of type B16 | |
| Voltage | 25V | |
| IP Rating | IP54 | |
| Standards/Approvals | DIN EN 61373, UL 94 HB, IEC 60664-1, IEC 60352, DIN VDE 0627/86, DIN VDE 0110-1/04.97, DIN VDE 0110/02.79, DIN IEC 60512, DIN EN 45545-2 | |
| Manufacturer Size Code | B16 | |
| Number of Contacts | 38 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Current Rating 10A | ||
Series HC-K | ||
Sub Type Contact Insert | ||
Connector Gender Male | ||
For Use With HEAVYCON ADVANCE and HEAVYCON housing of type B16 | ||
Voltage 25V | ||
IP Rating IP54 | ||
Standards/Approvals DIN EN 61373, UL 94 HB, IEC 60664-1, IEC 60352, DIN VDE 0627/86, DIN VDE 0110-1/04.97, DIN VDE 0110/02.79, DIN IEC 60512, DIN EN 45545-2 | ||
Manufacturer Size Code B16 | ||
Number of Contacts 38 | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Insert designed for secure and efficient electrical connections. This connector features a 10+16+10+2PE position pin with push-in connection, suitable for power applications. It provide robust protection against environmental factors, making it ideal for various applications.
Polyamide housing material
PCB thickness compatibility of 0.14 mm sq to 2.5 mm sq
UL 94 V0 flammability rating
IP54 Protection
Related links
- Phoenix Contact Contact Insert HC-M-08-MBIT Series Male, 8 Contacts
- Phoenix Contact Contact Insert HC-K Series, 18 Contacts
- Phoenix Contact Insert HC-DD Series Male, 108 Contacts
- Phoenix Contact Insert HC-DD Series Male, 42 Contacts
- Phoenix Contact Insert HC-DD Series Male, 72 Contacts
- Phoenix Contact Contact Insert HC-M-08-MBIT Series Female, 8 Contacts
- Phoenix Contact Contact Insert HC-M-08-MBIT Series, 8 Contacts
- Phoenix Contact Insert HC-DD Series Female, 72 Contacts
