Phoenix Contact Insert, 10A, HC-DD Series Male, 42 Contacts

N
Get a bulk buy discount

Add 10 more to save PHP1,124.90

View bulk pricing options

Subtotal (1 unit)*

PHP1,409.80

(exc. VAT)

PHP1,578.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,409.80-
10 +PHP1,297.31PHP1,124.90

*price indicative

RS Stock No.:
897-180
Mfr. Part No.:
1584033
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Insert

Current Rating

10A

Series

HC-DD

Sub Type

Contact Insert

Connector Gender

Male

For Use With

HEAVYCON housing / Rail vehicles

Pole Format

42 + PE

Number of Rows

6

Voltage

250V

Mount Type

Screw

IP Rating

IP54

Number of Contacts

42

Standards/Approvals

UL Recognized

Manufacturer Size Code

B10

Contact Plating

Silver

Orientation

Straight

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Phoenix Contact contact insert facilitates reliable electrical connections, designed specifically for use in demanding applications. With a robust construction, it ensures optimal performance in various environments.

Designed for a fixed number of 24 positions with a dedicated PE connection

Features crimp connection technology for secure connectivity

Operates within a temperature range of -40 °C to 125 °C

Suitable for mounting in housings with IP54 protection or better

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy