Phoenix Contact Contact Insert, 5A, HC-M-USB Series Female, 9 Contacts
- RS Stock No.:
- 509-776
- Mfr. Part No.:
- 1353677
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP2,688.19
(exc. VAT)
PHP3,010.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,688.19 |
*price indicative
- RS Stock No.:
- 509-776
- Mfr. Part No.:
- 1353677
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Current Rating | 5A | |
| Series | HC-M-USB | |
| Sub Type | Modular Contact Insert | |
| Connector Gender | Female | |
| Voltage | 20V | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| Number of Contacts | 9 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Current Rating 5A | ||
Series HC-M-USB | ||
Sub Type Modular Contact Insert | ||
Connector Gender Female | ||
Voltage 20V | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
Number of Contacts 9 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Insert Module is an 8-position crimp connection module designed for secure and reliable data connections. It supports CAT6A transmission characteristics, ensuring high performance and durability in demanding environments.
Polyamide housing material
Number of positions 9
UL 94 V0 flammability rating
IP54 Protection
Related links
- Phoenix Contact Contact Insert HC-M-USB Series, 9 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert VS-09 Series Female, 9 Contacts
- Phoenix Contact Contact Insert HC-M-08-GBIT Series Female, 8 Contacts
- Phoenix Contact Contact Insert HC-M-08-GBIT Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 9 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Female, 9 Contacts
- TE Connectivity Connector HDC HMN Series Female, 9 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Female, 9 Contacts
