Phoenix Contact Contact Insert, 70A, HC-M-02 Series Male, 2 Contacts
- RS Stock No.:
- 717-307
- Mfr. Part No.:
- 1683509
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP741.41
(exc. VAT)
PHP830.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP741.41 | - |
| 10 - 24 | PHP681.75 | 8% |
| 25 + | PHP615.74 | 16% |
*price indicative
- RS Stock No.:
- 717-307
- Mfr. Part No.:
- 1683509
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 70A | |
| Product Type | Contact Insert | |
| Series | HC-M-02 | |
| Sub Type | Contact Insert Module | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Connector | |
| Pole Format | 2P | |
| Voltage | 1kV | |
| Mount Type | Crimp | |
| IP Rating | IP54 | |
| Number of Contacts | 2 | |
| Standards/Approvals | EU RoHS | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 6mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 25mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 70A | ||
Product Type Contact Insert | ||
Series HC-M-02 | ||
Sub Type Contact Insert Module | ||
Connector Gender Male | ||
For Use With Heavy Duty Connector | ||
Pole Format 2P | ||
Voltage 1kV | ||
Mount Type Crimp | ||
IP Rating IP54 | ||
Number of Contacts 2 | ||
Standards/Approvals EU RoHS | ||
Orientation Straight | ||
Minimum Wire Size mm² 6mm² | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 25mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Insert Module is designed for power applications, featuring a robust modular design that enables seamless integration in various electrical setups. With a dual-position configuration and a crimp connection, this product ensures reliable connectivity for demanding environments. Built to withstand extreme conditions, it operates efficiently between -40 °C and 125 °C, making it suitable for diverse usages. Its copper alloy contacts are plated with silver for superior conductivity and durability. The module offers impressive rated specifications, including a voltage of 1000 V and a current rating of 70 A, ensuring it meets the performance requirements of modern electrical systems while adhering to safety regulations.
Modular design allows for flexibility in various applications
Dual-position contact arrangement provides efficient power management
Superior crimp connection technology ensures secure and reliable contact
Rated for 1000 V and 70 A, this module supports substantial electrical loads
Constructed for operation in extreme temperatures from -40 °C to 125 °C
Copper alloy contacts with silver plating enhance conductivity and longevity
Rigorous mechanical standards ensure over 500 insertion and withdrawal cycles
Compatible with housings offering IP54 protection or better for optimal safety
Complies with EU RoHS and REACH regulations, confirming environmental safety
Related links
- Phoenix Contact Contact Insert HC-M-02 Series Female, 2 Contacts
- Phoenix Contact Contact Insert HC-M-02 Series Male, 2 Contacts
- Phoenix Contact Contact Insert HC-M-02 Series Female, 2 Contacts
- TE Connectivity Contact Insert T208 Series Male, 2 Contacts
- RS PRO Heavy Duty Power Connector Insert 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-Q Series Male, 2 Contacts
- Phoenix Contact Contact Insert HC-M-08-GBIT Series Female, 8 Contacts
- Phoenix Contact Contact Insert HC-M-08-MBIT Series Female, 8 Contacts
