TE Connectivity Contact Insert, 40A, T208 Series Male, 2 Contacts
- RS Stock No.:
- 786-876
- Mfr. Part No.:
- T2080023101-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
PHP48,389.86
(exc. VAT)
PHP54,196.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP48,389.86 | PHP967.797 |
*price indicative
- RS Stock No.:
- 786-876
- Mfr. Part No.:
- T2080023101-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact Insert | |
| Current Rating | 40A | |
| Series | T208 | |
| Sub Type | Connector | |
| Connector Gender | Male | |
| Pole Format | 2 | |
| Number of Rows | 1 | |
| Voltage | 830V | |
| Number of Contacts | 2 | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact Insert | ||
Current Rating 40A | ||
Series T208 | ||
Sub Type Connector | ||
Connector Gender Male | ||
Pole Format 2 | ||
Number of Rows 1 | ||
Voltage 830V | ||
Number of Contacts 2 | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity heavy-duty connector provides a robust solution for various applications, ensuring reliable power and data transmission even in harsh conditions. Its design is engineered for durability, making it suitable for challenging environments.
Designed to operate effectively in high-vibration and dusty environments
Features aluminium or thermoplastic hoods for superior protection
Complies with EN/IEC 61984 standards for enhanced reliability
Available in configurations supporting up to 288 contacts, ensuring maximum flexibility
Related links
- TE Connectivity Contact Insert T208 Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Male, 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-Q Series Male, 2 Contacts
- TE Connectivity Insert HDC HMN Series Male, 2 Contacts
- Phoenix Contact Contact Insert HC-M-02 Series Male, 2 Contacts
- Phoenix Contact Contact Insert HC-M-02 Series Male, 2 Contacts
- TE Connectivity Contact Insert T211 Series Female, 3 Contacts
- TE Connectivity Contact Insert T211 Series Male, 3 Contacts
