Phoenix Contact Contact Insert, 200A, HC-M-01 Series Female, 1 Contacts
- RS Stock No.:
- 717-308
- Mfr. Part No.:
- 1683511
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,155.22
(exc. VAT)
PHP1,293.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,155.22 | - |
| 10 + | PHP1,063.16 | 7% |
*price indicative
- RS Stock No.:
- 717-308
- Mfr. Part No.:
- 1683511
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 200A | |
| Product Type | Contact Insert | |
| Series | HC-M-01 | |
| Sub Type | Contact Insert Module | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Connector | |
| Pole Format | 1P | |
| Voltage | 1kV | |
| Mount Type | Crimp | |
| IP Rating | IP54 | |
| Standards/Approvals | EU RoHS | |
| Number of Contacts | 1 | |
| Maximum Wire Size mm² | 70mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 16mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 200A | ||
Product Type Contact Insert | ||
Series HC-M-01 | ||
Sub Type Contact Insert Module | ||
Connector Gender Female | ||
For Use With Heavy Duty Connector | ||
Pole Format 1P | ||
Voltage 1kV | ||
Mount Type Crimp | ||
IP Rating IP54 | ||
Standards/Approvals EU RoHS | ||
Number of Contacts 1 | ||
Maximum Wire Size mm² 70mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Orientation Straight | ||
Minimum Wire Size mm² 16mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Modular Contact Insert is designed to offer a reliable connection solution for power applications. This versatile product, part of the HC-M-01 series, features a single power contact and accommodates conductor cross-sections from 16 mm² to 70 mm², ensuring compatibility with various cable types. Engineered for crimp connection, this component guarantees a secure and efficient setup when used within enclosures that provide at least IP54 protection. It is built to withstand harsh environments, supporting operational temperatures between -40 °C and 125 °C, making it an Ideal choice for demanding applications in the field.
Modular design facilitates easy integration and maintenance
Supports a maximum rated voltage of 1000 V for robust electrical performance
Features a mechanical rating of 200 A for high current applications
Compatible with AWG conductor cross-sections from 6 to 2/0, enhancing versatility
Constructed from Durable copper alloy with a silver-plated contact surface for optimal conductivity
Engineered to endure over 500 insertion and withdrawal cycles, ensuring longevity
Complies with EU RoHS regulations for environmentally friendly usage
Requires the separate purchase of crimp contacts, improving customisation options
Related links
- Phoenix Contact Contact Insert HC-M-01 Series Male, 1 Contacts
- RS PRO Heavy Duty Power Connector Insert 1 Contacts
- Phoenix Contact HC-M-01 Series Heavy Duty Power Connector Module 1 Row, 1417379
- Phoenix Contact HC-M-01 Series Heavy Duty Power Connector Module 1 Row, 1417381
- Phoenix Contact Contact Insert HC-M-USB Series, 9 Contacts
- Phoenix Contact Contact Insert HC-M-02 Series Female, 2 Contacts
- Phoenix Contact Contact Insert HC-M-02 Series Female, 2 Contacts
- Phoenix Contact Contact Insert HC-M-08-GBIT Series Female, 8 Contacts
