Phoenix Contact HC-M-01 Series Heavy Duty Power Connector Module, 1-Contact, 1 Row, 1417379
- RS Stock No.:
- 207-5722
- Mfr. Part No.:
- 1417379
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP4,392.63
(exc. VAT)
PHP4,919.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 8 | PHP2,196.315 | PHP4,392.63 |
| 10 + | PHP1,976.69 | PHP3,953.38 |
*price indicative
- RS Stock No.:
- 207-5722
- Mfr. Part No.:
- 1417379
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 25mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 70mm² | |
| Orientation | Straight | |
| Voltage | 1000V | |
| Standards/Approvals | CSA, EAC, UL Recognised | |
| Series | HC-M-01 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 25mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 70mm² | ||
Orientation Straight | ||
Voltage 1000V | ||
Standards/Approvals CSA, EAC, UL Recognised | ||
Series HC-M-01 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact HEAVYCON contact contact insert module is made up of the copper alloy material. It has ambient temperature range from -40 °C to 125 °C .
Degree of pollution 3
Overvoltage category II
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-01 Series Heavy Duty Power Connector Module 1 Row, 1417381
- Phoenix Contact Contact Insert HC-M-01 Series Female, 1 Contacts
- Phoenix Contact HC-M-HS Series Heavy Duty Power Connector Module 1 Row, 1417382
- Phoenix Contact Contact Insert HC-M-01 Series Male, 1 Contacts
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417380
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1419887
- Phoenix Contact HC-M-05-T Series Heavy Duty Power Connector Module 1 Row, 1423962
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1422590
