Phoenix Contact HC-M-05-T Series Heavy Duty Power Connector Module, 5-Contact, 1 Row, 1423962

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

PHP691.25

(exc. VAT)

PHP774.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP691.25-
5 +PHP622.1210%

*price indicative

RS Stock No.:
208-1985
Mfr. Part No.:
1423962
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Heavy Duty Power Connector Module

Number of Rows

1

Minimum Wire Size mm²

0.25mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Orientation

Straight

Voltage

400V

Series

HC-M-05-T

Standards/Approvals

DIN EN 60664, DIN EN 61984, UL 94 V0

COO (Country of Origin):
PL
The Phoenix Contact insert module for HEAVYCON housing B6 to B48 has 5 positions. Contact material is of copper alloy.

Operating temperature range is from -40 °C to 125 °C

For power applications

Push in connection

Degree of pollution 3

III Overvoltage category

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy