Phoenix Contact HC-M-05 Series Heavy Duty Power Connector Module, 5-Contact, 2 Row, 1417372
- RS Stock No.:
- 208-1937
- Mfr. Part No.:
- 1417372
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP2,363.50
(exc. VAT)
PHP2,647.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP472.70 | PHP2,363.50 | - |
| 25 + | PHP425.428 | PHP2,127.14 | 10% |
*price indicative
- RS Stock No.:
- 208-1937
- Mfr. Part No.:
- 1417372
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Voltage | 400V | |
| Standards/Approvals | CHINA RoHS, UL 94 V0, UL Recognised, CSA, EAC, EAC Ex | |
| Series | HC-M-05 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Voltage 400V | ||
Standards/Approvals CHINA RoHS, UL 94 V0, UL Recognised, CSA, EAC, EAC Ex | ||
Series HC-M-05 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert module for HEAVYCON housing B6 to B48 has 5 positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Push in connection
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-05 Series Heavy Duty Power Connector Module 2 Row, 1417373
- Phoenix Contact HC-M-05-T Series Heavy Duty Power Connector Module 1 Row, 1423962
- Phoenix Contact HC-M-02-T Series Heavy Duty Power Connector Module 1 Row, 1423961
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1414363
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1417371
- Phoenix Contact HC-M-12 Series Heavy Duty Power Connector Module 2 Row, 1424228
- Phoenix Contact HC-M-RJ45 Series Heavy Duty Power Connector Module 1419885
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1414362
