Phoenix Contact HC Series Heavy Duty Power Connector Module, 1-Contact, 2 Row, 1422590
- RS Stock No.:
- 201-6184
- Mfr. Part No.:
- 1422590
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,043.63
(exc. VAT)
PHP1,168.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,043.63 |
| 5 + | PHP939.28 |
*price indicative
- RS Stock No.:
- 201-6184
- Mfr. Part No.:
- 1422590
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 1 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 50V | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 1 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 50V | ||
Series HC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact insert has RJ45 number of positions. Its operating voltage is 50 V and operating current is 1 A. It can be used in data, gender changer applications.
Operating temperature range is from -40°C to 70°C
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1419887
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417380
- Phoenix Contact HC-M-HS Series Heavy Duty Power Connector Module 1 Row, 1417382
- Phoenix Contact HC-M-01 Series Heavy Duty Power Connector Module 1 Row, 1417381
- Phoenix Contact HC-M-01 Series Heavy Duty Power Connector Module 1 Row, 1417379
- Phoenix Contact HC-M-RJ45 Series Heavy Duty Power Connector Module 1419885
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1605569
- Phoenix Contact HC-M-05-T Series Heavy Duty Power Connector Module 1 Row, 1423962
