Phoenix Contact HC Series Heavy Duty Power Connector Module, 1-Contact, 1 Row, 1417380

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP6,158.87

(exc. VAT)

PHP6,897.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
2 - 8PHP3,079.435PHP6,158.87
10 +PHP2,771.49PHP5,542.98

*price indicative

RS Stock No.:
201-5330
Mfr. Part No.:
1417380
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

Heavy Duty Power Connector Module

Number of Rows

1

Maximum Wire Size mm²

16mm²

Connector Gender

Female

Orientation

Straight

Series

HC

Standards/Approvals

No

The Phoenix Contact insert module has 0 power contacts and 0 control contacts: 0. It has a axial screw connection type. It can be used in PE transmission application.

Operating ambient temperature range is from -40°C to 125°C

According to UL 94 flammability rating is V0

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy