Phoenix Contact HC-M-RJ45 Series Heavy Duty Power Connector Module, 8-Contact, 1 Row, 1419888
- RS Stock No.:
- 208-1954
- Mfr. Part No.:
- 1419888
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP249.28
(exc. VAT)
PHP279.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP249.28 |
| 5 + | PHP224.36 |
*price indicative
- RS Stock No.:
- 208-1954
- Mfr. Part No.:
- 1419888
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 50V | |
| Series | HC-M-RJ45 | |
| Standards/Approvals | UL Recognised, UL 94 V0, EAC, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 50V | ||
Series HC-M-RJ45 | ||
Standards/Approvals UL Recognised, UL 94 V0, EAC, CSA | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert module has single RJ45 position also belongs to HC-M-RJ45 series. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-RJ45 Series Heavy Duty Power Connector Module 1419885
- Phoenix Contact HC-M-08 Series Heavy Duty Power Connector Module 2 Row, 1424227
- Phoenix Contact HC-M-08-GBIT Series Heavy Duty Power Connector Module 2 Row, 1417302
- Phoenix Contact HC-M-08 Series Heavy Duty Power Connector Module 2 Row, 1414371
- Phoenix Contact HC-M-08 Series Heavy Duty Power Connector Module 2 Row, 1414370
- Phoenix Contact HC-M-08 Series Heavy Duty Power Connector Module 2 Row, 1424226
- Phoenix Contact HC-M-08-GBIT Series Heavy Duty Power Connector Module 2 Row, 1417303
- Phoenix Contact HC-M-RJ45 Series Contact Insert 1419886
