Phoenix Contact HC-M-08 Series Heavy Duty Power Connector Module, 8-Contact, 2 Row, 1424226
- RS Stock No.:
- 208-1989
- Mfr. Part No.:
- 1424226
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP460.85
View bulk pricing optionsSubtotal (1 unit)*
PHP921.61
(exc. VAT)
PHP1,032.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 56 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP921.61 | - |
| 5 + | PHP829.44 | PHP460.85 |
*price indicative
- RS Stock No.:
- 208-1989
- Mfr. Part No.:
- 1424226
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Voltage | 400V | |
| Series | HC-M-08 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Voltage 400V | ||
Series HC-M-08 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact insert module for HEAVYCON housing B6 to B48 has 8 positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Push in connection
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-08 Series Heavy Duty Power Connector Module 2 Row, 1424227
- Phoenix Contact HC-M-08 Series Heavy Duty Power Connector Module 2 Row, 1414371
- Phoenix Contact HC-M-08 Series Heavy Duty Power Connector Module 2 Row, 1414370
- Phoenix Contact HC-M-08-GBIT Series Heavy Duty Power Connector Module 2 Row, 1417302
- Phoenix Contact HC-M-08-GBIT Series Heavy Duty Power Connector Module 2 Row, 1417303
- Phoenix Contact HC-M-RJ45 Series Heavy Duty Power Connector Module 1 Row, 1419888
- Phoenix Contact HC-M-12 Series Heavy Duty Power Connector Module 2 Row, 1424228
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414366
