Phoenix Contact HC-M-02-PN Series Heavy Duty Power Connector Module, 2-Contact, 1 Row, 1417434
- RS Stock No.:
- 208-1945
- Mfr. Part No.:
- 1417434
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save PHP335.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP671.81
(exc. VAT)
PHP752.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP134.362 | PHP671.81 | - |
| 25 + | PHP120.926 | PHP604.63 | PHP335.90 |
*price indicative
- RS Stock No.:
- 208-1945
- Mfr. Part No.:
- 1417434
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Series | HC-M-02-PN | |
| Standards/Approvals | CSA, EAC, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Orientation Straight | ||
Series HC-M-02-PN | ||
Standards/Approvals CSA, EAC, UL Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert module for HEAVYCON ADVANCE housing type B6 to B24 and HEAVYCON housing type B6 to B48 has 2 positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
For pneumatics applications
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-02 Series Heavy Duty Power Connector Module 1 Row, 1417387
- Phoenix Contact HC-M-EMV Series Heavy Duty Power Connector Module 2 Row, 1417376
- Phoenix Contact HC-M-EMV Series Heavy Duty Power Connector Module 1 Row, 1417374
- Phoenix Contact HC-M-03-PN Series Heavy Duty Power Connector Module 1 Row, 1417433
- Phoenix Contact HC-M-02-T Series Heavy Duty Power Connector Module 1 Row, 1423961
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417392
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417389
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417297
