Phoenix Contact HC Series Heavy Duty Power Connector Module, 2-Contact, 1 Row, 1417392

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP4,118.16

(exc. VAT)

PHP4,612.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
2 - 8PHP2,059.08PHP4,118.16
10 +PHP1,853.175PHP3,706.35

*price indicative

RS Stock No.:
201-6180
Mfr. Part No.:
1417392
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Module

Number of Contacts

2

Number of Rows

1

Minimum Wire Size mm²

10mm²

Maximum Wire Size mm²

35mm²

Connector Gender

Male

Orientation

Straight

Voltage

1000V ac

Standards/Approvals

No

Series

HC

The Phoenix Contact insert module with 2 number of positions, 2 power contacts and 0 control contacts. This insert has axial screw connection type and rated voltage of 1000 V and nominal current is 100 A .It can be used in Power application.

Operating ambient temperature range is from -40°C to 125°C

According to UL 94 flammability rating is V0

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy