Phoenix Contact HC Series Heavy Duty Power Connector Module, 2-Contact, 1 Row, 1417296
- RS Stock No.:
- 201-6376
- Mfr. Part No.:
- 1417296
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save PHP1,706.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP3,413.04
(exc. VAT)
PHP3,822.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | PHP1,706.52 | PHP3,413.04 | - |
| 10 + | PHP1,535.87 | PHP3,071.74 | PHP1,706.50 |
*price indicative
- RS Stock No.:
- 201-6376
- Mfr. Part No.:
- 1417296
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 1kV ac | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 16mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 1kV ac | ||
Series HC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact insert module with 2 number of positions, 2 power contacts and 0 control contacts. This insert has Axial screw connection type and Operating rated voltage is 1000 V and rated current is 40 A .It can be used in Power application.
Operating ambient temperature range is from -40°C to 125°C
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417392
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417389
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1414360
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1414361
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417407
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417297
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1419893
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417408
