Phoenix Contact HC Series Heavy Duty Power Connector Module, 2-Contact, 1 Row, 1414360

Get a bulk buy discount

Add 25 more to save PHP512.35

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP1,024.55

(exc. VAT)

PHP1,147.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20PHP204.91PHP1,024.55-
25 +PHP184.416PHP922.08PHP512.35

*price indicative

RS Stock No.:
201-6822
Mfr. Part No.:
1414360
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Module

Number of Contacts

2

Number of Rows

1

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Orientation

Straight

Voltage

1kV ac

Series

HC

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact insert module with 2 number of positions, 2 power contacts and 0 control contacts. This insert has crimp connection type and rated voltage of 1000 V and rated current is 40 A .It can be used in Power application.

Operating ambient temperature range is from -40°C to 125°C

According to UL 94 flammability rating is V0

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy