Phoenix Contact HC-M-EMV Series Heavy Duty Power Connector Module, 2-Contact, 1 Row, 1417374
- RS Stock No.:
- 208-1940
- Mfr. Part No.:
- 1417374
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP583.39
(exc. VAT)
PHP653.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | PHP291.695 | PHP583.39 | - |
| 10 + | PHP262.52 | PHP525.04 | 10% |
*price indicative
- RS Stock No.:
- 208-1940
- Mfr. Part No.:
- 1417374
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Voltage | 50V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | HC-M-EMV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Voltage 50V | ||
Standards/Approvals UL 94 V-0 | ||
Series HC-M-EMV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert module for HEAVYCON housing B6 to B48 has 2 positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Used for data/signal applications
Crimp connection
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-EMV Series Heavy Duty Power Connector Module 2 Row, 1417376
- Phoenix Contact HC-M-02-PN Series Heavy Duty Power Connector Module 1 Row, 1417434
- Phoenix Contact HC-M-02 Series Heavy Duty Power Connector Module 1 Row, 1417387
- Phoenix Contact HC-M-EMV-ST/3-9.5 Series Heavy Duty Power Connector Insert 2 Row, 1636088
- Phoenix Contact HC-M-EMV-BU/3-9.5 Series Heavy Duty Power Connector Insert 2 Row, 1636091
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417392
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417389
- Phoenix Contact Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
