Molex Receptacle Through Hole USB Through Hole 1 Port 24-Position, 2171830001
- RS Stock No.:
- 665-796
- Mfr. Part No.:
- 2171830001
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save PHP149.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP377.48
(exc. VAT)
PHP422.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP377.48 | PHP75.496 | - |
| 5 - 9 | PHP347.50 | PHP69.50 | PHP149.90 |
| 10 + | PHP301.98 | PHP60.396 | PHP755.00 |
*price indicative
- RS Stock No.:
- 665-796
- Mfr. Part No.:
- 2171830001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Through Hole | |
| Product Type | Receptacle | |
| Form Factor | Through Hole | |
| Sub Type | USB | |
| Current | 5A | |
| Number of Ports | 1 | |
| Number of Contacts | 24 | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Housing Material | Nylon | |
| Series | 217183 | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Through Hole | ||
Product Type Receptacle | ||
Form Factor Through Hole | ||
Sub Type USB | ||
Current 5A | ||
Number of Ports 1 | ||
Number of Contacts 24 | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Voltage 30V | ||
Housing Material Nylon | ||
Series 217183 | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex USB Shielded I/O Receptacle is engineered to meet the demands of modern connectivity. This versatile connector boasts a right-angle design with 24 circuits, ensuring efficient wire-to-board applications. Designed for robustness, it features full shielding and a Durable construction that withstands up to 10,000 mating cycles. With an operating temperature range of -40° to +85°C, this receptacle guarantees reliable performance in various environments. Its gold plating enhances conductivity, making it Ideal for USB 3.2 Gen 1 applications, while the Compact footprint allows for seamless integration into space-constrained designs.
Ideal for applications requiring wire-to-board connectivity
Gold plating on contacts enhances electrical performance and longevity
Operating temperature range of -40° to +85°C is suitable for diverse environments
Top-mount style simplifies assembly in Compact spaces
Compatible with standard USB Shielded I/O Type C plugs
Related links
- Molex Receptacle Through Hole USB Through Hole 1 Port 14-Position, 2169890002
- Molex Receptacle Through Hole USB Female Through Hole 1 Port 4-Position, 673298020
- Omron Pluggable I/O Connector Safety Network Controller 2 Port 24-Position, GI-SID1224
- Molex Receptacle Right-Angle USB Female Surface Mount 1 Port 16-Position, 2169900001
- Molex Receptacle Right-Angle HDMI Female Surface Mount 1 Port 19-Position, 467651301
- Molex Receptacle QSFP Pluggable Connector Female Through Hole 4 Port 152-Position, 171722-2101
- Molex Connector SFF Receptacle Female Surface Mount 1 Port 68-Position, 78798-0002
- Molex Connector Front Panel Mounting Receptacle Female Surface Mount 1 Port 40-Position, 500809-0010
