Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, Through Hole, 2 Row Solder

Subtotal (1 box of 20 units)*

PHP10,135.00

(exc. VAT)

PHP11,351.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP10,135.00PHP506.75

*price indicative

RS Stock No.:
255-8221
Mfr. Part No.:
1633630000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

14

Pitch

3.5mm

Current

10.5A

Number of Rows

2

Mount Type

Through Hole

Housing Material

PBT

Connector Gender

Male

Orientation

90°

Colour

Orange

Termination Type

Solder

Contact Gender

Male

Voltage

200V

Series

OMNIMATE Signal

Depth

24.7mm

Width

25.9mm

Standards/Approvals

UL, IEC 61984, IEC 60664-1, CSA, RoHS

Length

21mm

COO (Country of Origin):
RO
The Weidmuller PCB plug-in connector has male header for wave soldering in 3.50 mm pitch and THT solder connection mounting with fourteen poles.

Plugging direction is parallel 90 degree to the PCB

Orange color

3.2 mm solder pin length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy