Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, PCB, 2 Row Solder
- RS Stock No.:
- 255-8222
- Mfr. Part No.:
- 1633640000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 20 units)*
PHP11,349.80
(exc. VAT)
PHP12,711.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP11,349.80 | PHP567.49 |
*price indicative
- RS Stock No.:
- 255-8222
- Mfr. Part No.:
- 1633640000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 10.5A | |
| Housing Material | PBT | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Termination Type | Solder | |
| Colour | Orange | |
| Voltage | 200V | |
| Contact Gender | Male | |
| Series | OMNIMATE Signal | |
| Length | 24.5mm | |
| Standards/Approvals | RoHS, IEC 61984, UL, IEC 60664-1, CSA | |
| Width | 29.4mm | |
| Depth | 24.7mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 10.5A | ||
Housing Material PBT | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation 90° | ||
Termination Type Solder | ||
Colour Orange | ||
Voltage 200V | ||
Contact Gender Male | ||
Series OMNIMATE Signal | ||
Length 24.5mm | ||
Standards/Approvals RoHS, IEC 61984, UL, IEC 60664-1, CSA | ||
Width 29.4mm | ||
Depth 24.7mm | ||
- COO (Country of Origin):
- RO
The Weidmuller PCB plug-in connector has male header for wave soldering in 3.50 mm pitch and THT solder connection mounting with sixteen poles.
Plugging direction is parallel 90 degree to the PCB
Orange color
3.2 mm solder pin length
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
