Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, PCB, 2 Row Solder
- RS Stock No.:
- 255-8233
- Mfr. Part No.:
- 1641140000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 20 units)*
PHP11,411.20
(exc. VAT)
PHP12,780.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP11,411.20 | PHP570.56 |
*price indicative
- RS Stock No.:
- 255-8233
- Mfr. Part No.:
- 1641140000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10.5A | |
| Number of Rows | 2 | |
| Mount Type | PCB | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Orientation | 180° | |
| Termination Type | Solder | |
| Colour | Orange | |
| Voltage | 200V | |
| Contact Gender | Male | |
| Series | OMNIMATE Signal | |
| Length | 24.5mm | |
| Standards/Approvals | IEC 60664-1, IEC 61984, CSA, UL, RoHS | |
| Width | 29.4mm | |
| Depth | 22mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 10.5A | ||
Number of Rows 2 | ||
Mount Type PCB | ||
Housing Material PBT | ||
Connector Gender Male | ||
Orientation 180° | ||
Termination Type Solder | ||
Colour Orange | ||
Voltage 200V | ||
Contact Gender Male | ||
Series OMNIMATE Signal | ||
Length 24.5mm | ||
Standards/Approvals IEC 60664-1, IEC 61984, CSA, UL, RoHS | ||
Width 29.4mm | ||
Depth 22mm | ||
- COO (Country of Origin):
- RO
The Weidmuller PCB plug-in connector has male header for wave soldering in 3.50 mm pitch and THT solder connection mounting with sixteen poles.
Plugging direction is parallel 180 degree to the PCB
Orange color
3.2 mm solder pin length
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
