Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, PCB, 2 Row Solder

Subtotal (1 box of 50 units)*

PHP20,613.50

(exc. VAT)

PHP23,087.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP20,613.50PHP412.27

*price indicative

RS Stock No.:
255-8220
Mfr. Part No.:
1633620000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

3.5mm

Current

10.5A

Number of Rows

2

Mount Type

PCB

Housing Material

PBT

Connector Gender

Male

Orientation

90°

Colour

Orange

Termination Type

Solder

Voltage

200V

Contact Gender

Male

Length

17.5mm

Depth

24.7mm

Standards/Approvals

IEC 61984, UL, CSA, IEC 60664-1, RoHS

Width

22.4mm

Series

OMNIMATE Signal

COO (Country of Origin):
RO
The Weidmuller PCB plug-in connector has male header for wave soldering in 3.50 mm pitch and THT solder connection mounting with twelve poles.

Plugging direction is parallel 90 degree to the PCB

Orange color

3.2 mm solder pin length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy