Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 26-Contact, 3.5 mm Pitch, PCB, 2 Row Solder
- RS Stock No.:
- 255-8227
- Mfr. Part No.:
- 1633690000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 10 units)*
PHP7,587.00
(exc. VAT)
PHP8,497.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP7,587.00 | PHP758.70 |
*price indicative
- RS Stock No.:
- 255-8227
- Mfr. Part No.:
- 1633690000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 26 | |
| Pitch | 3.5mm | |
| Current | 10.5A | |
| Number of Rows | 2 | |
| Housing Material | PBT | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Termination Type | Solder | |
| Colour | Orange | |
| Contact Gender | Male | |
| Voltage | 200V | |
| Width | 46.9mm | |
| Length | 26.5mm | |
| Standards/Approvals | No | |
| Depth | 24.7mm | |
| Series | OMNIMATE Signal | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 26 | ||
Pitch 3.5mm | ||
Current 10.5A | ||
Number of Rows 2 | ||
Housing Material PBT | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation 90° | ||
Termination Type Solder | ||
Colour Orange | ||
Contact Gender Male | ||
Voltage 200V | ||
Width 46.9mm | ||
Length 26.5mm | ||
Standards/Approvals No | ||
Depth 24.7mm | ||
Series OMNIMATE Signal | ||
- COO (Country of Origin):
- RO
The Weidmuller PCB plug-in connector has male header for wave soldering in 3.50 mm pitch and THT solder connection mounting with twenty six poles.
Plugging direction is parallel 90 degree to the PCB
Orange color
3.2 mm solder pin length
Related links
- Aratas XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4N-26D2-S
- Aratas XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4M-26D2-H1DS
- Phoenix Contact FMCD 1.5/13-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1738911
- Phoenix Contact DFMC 1.5/13-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790593
- Aratas XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4M-26D2-V1DS
- Phoenix Contact DFMC 1.5/13-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790218
- Phoenix Contact DFMC 1.5/13-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790409
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
