Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 30-Contact, 3.5 mm Pitch, PCB, 2 Row Solder
- RS Stock No.:
- 255-8229
- Mfr. Part No.:
- 1633710000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 10 units)*
PHP10,737.00
(exc. VAT)
PHP12,025.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP10,737.00 | PHP1,073.70 |
*price indicative
- RS Stock No.:
- 255-8229
- Mfr. Part No.:
- 1633710000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 30 | |
| Pitch | 3.5mm | |
| Current | 10.5A | |
| Number of Rows | 2 | |
| Housing Material | PBT | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Termination Type | Solder | |
| Colour | Orange | |
| Contact Gender | Male | |
| Voltage | 200V | |
| Length | 49mm | |
| Series | OMNIMATE Signal | |
| Width | 53.9mm | |
| Standards/Approvals | RoHS, IEC 61984, UL, IEC 60664-1, CSA | |
| Depth | 24.7mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 30 | ||
Pitch 3.5mm | ||
Current 10.5A | ||
Number of Rows 2 | ||
Housing Material PBT | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation 90° | ||
Termination Type Solder | ||
Colour Orange | ||
Contact Gender Male | ||
Voltage 200V | ||
Length 49mm | ||
Series OMNIMATE Signal | ||
Width 53.9mm | ||
Standards/Approvals RoHS, IEC 61984, UL, IEC 60664-1, CSA | ||
Depth 24.7mm | ||
- COO (Country of Origin):
- RO
The Weidmuller two-tier pin header for wave soldering in 3.50 mm pitch, the connector is available in open, closed and flange versions.
Male connectors provide space for labelling can be coded
PCB plug-in connector
THT solder connection
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 1938020000
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 1789110000
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 1779920000
- Phoenix Contact DFMC 1.5/15-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790616
- Aratas XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4N-30D2-S
- Aratas XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4M-30D2-V1DS
- Phoenix Contact DFMC 1.5/15-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790234
- Phoenix Contact DFMC 1.5/15-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790425
