Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 32-Contact, 3.5 mm Pitch, PCB, 2 Row Solder

Subtotal (1 box of 10 units)*

PHP10,881.00

(exc. VAT)

PHP12,186.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP10,881.00PHP1,088.10

*price indicative

RS Stock No.:
255-8230
Mfr. Part No.:
1633720000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

32

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

2

Current

10.5A

Housing Material

PBT

Mount Type

PCB

Connector Gender

Male

Orientation

90°

Termination Type

Solder

Colour

Orange

Voltage

200V

Contact Gender

Male

Length

52.5mm

Depth

24.7mm

Standards/Approvals

RoHS, CSA, UL, IEC 61984, IEC 60664-1

Width

57.4mm

Series

OMNIMATE Signal

COO (Country of Origin):
RO
The Weidmuller two-tier pin header for wave soldering in 3.50 mm pitch, the connector is available in open, closed and flange versions.

Male connectors provide space for labelling can be coded

PCB plug-in connector

THT solder connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy