Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, PCB, 2 Row Solder
- RS Stock No.:
- 255-8218
- Mfr. Part No.:
- 1633580000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 50 units)*
PHP7,515.50
(exc. VAT)
PHP8,417.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP7,515.50 | PHP150.31 |
*price indicative
- RS Stock No.:
- 255-8218
- Mfr. Part No.:
- 1633580000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 10.5A | |
| Housing Material | PBT | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Colour | Orange | |
| Termination Type | Solder | |
| Voltage | 200V | |
| Contact Gender | Male | |
| Length | 3.5mm | |
| Depth | 24.7mm | |
| Series | OMNIMATE Signal | |
| Width | 8.4mm | |
| Standards/Approvals | IEC 61984, RoHS, CSA, IEC 60664-1, UL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 10.5A | ||
Housing Material PBT | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation 90° | ||
Colour Orange | ||
Termination Type Solder | ||
Voltage 200V | ||
Contact Gender Male | ||
Length 3.5mm | ||
Depth 24.7mm | ||
Series OMNIMATE Signal | ||
Width 8.4mm | ||
Standards/Approvals IEC 61984, RoHS, CSA, IEC 60664-1, UL | ||
- COO (Country of Origin):
- RO
The Weidmuller PCB plug-in connector has male header for wave soldering in 3.50 mm pitch and THT solder connection mounting with four poles.
Plugging direction is parallel 90 degree to the PCB
Orange color
3.2 mm solder pin length
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
