Amphenol ICC Cap for use with Mezzanine Board-to-Board Systems

N

Subtotal (1 reel of 250 units)*

PHP773,103.46

(exc. VAT)

PHP865,875.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP773,103.46PHP3,092.414

*price indicative

RS Stock No.:
797-535
Mfr. Part No.:
74221-001LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Connector

Accessory Type

Cap

For Use With

Mezzanine Board-to-Board Systems

Colour

White

Material

LCP

Standards/Approvals

UL

Series

74221

COO (Country of Origin):
US
The Amphenol ICC High Density Connector is designed for high-speed applications, ensuring reliable performance up to 32 Gb/s through its Advanced BGA interconnect technology and robust construction, making it Ideal for demanding environments.

Self-alignment and leveling enhance multiple connector usage

Dual-point contacts ensure easy and reliable mating

Optimised PCB routing enhances overall electrical performance

Durability rated for 50, 100, or 200 cycles guarantees longevity

Available in a wide range of sizes and stack heights for design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy