Amphenol ICC, 65771 Jumper Straight Female Black Jumper 2 Way 1 Row

Subtotal (1 bag of 200 units)*

PHP29,171.32

(exc. VAT)

PHP32,671.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP29,171.32PHP145.857

*price indicative

RS Stock No.:
795-648
Mfr. Part No.:
65771-001LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Sub Type

Jumper

Product Type

Jumper

Number of Contacts

2

Current

2.5A

Housing Material

High Temperature Thermoplastic

Connector Gender

Female

Colour

Black

Voltage

800V

Number of Rows

1

Series

65771

Contact Material

Phosphor Bronze

Contact Plating

Gold

Depth

4.85mm

Standards/Approvals

RoHS

Orientation

Straight

Maximum Contact Resistance

20mΩ

COO (Country of Origin):
CN
The Amphenol ICC Connector offers robust Wire-to-Board connectivity, ensuring reliable performance in demanding environments. Its design is tailored for easy integration and durability, making it Ideal for automation and precision applications.

Dual beam contact design for enhanced electrical reliability

Pre-stressed contacts require lower insertion force

Floating solder tails ensure alignment and coplanarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy