Amphenol ICC, 65474 Jumper Straight Female Blue Mini 2 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 795-645
- Mfr. Part No.:
- 65474-010
- Manufacturer:
- Amphenol ICC
N
Subtotal (1 bag of 600 units)*
PHP17,900.09
(exc. VAT)
PHP20,048.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP17,900.09 | PHP29.833 |
*price indicative
- RS Stock No.:
- 795-645
- Mfr. Part No.:
- 65474-010
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Jumper | |
| Sub Type | Mini | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Connector Gender | Female | |
| Colour | Blue | |
| Number of Rows | 1 | |
| Series | 65474 | |
| Contact Material | Beryllium Copper | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL 94V-0 | |
| Depth | 9.78mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Jumper | ||
Sub Type Mini | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Connector Gender Female | ||
Colour Blue | ||
Number of Rows 1 | ||
Series 65474 | ||
Contact Material Beryllium Copper | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL 94V-0 | ||
Depth 9.78mm | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Industrial Connector delivers reliable performance, ensuring secure electrical connections in various applications. Designed with robust materials, this product is Ideal for demanding environments where durability and functionality are essential.
Utilises premium materials for enhanced durability and longevity
Designed to withstand harsh environmental conditions, ensuring reliability
Related links
- Amphenol ICC, 65474 Jumper Straight Female Blue Housing 2 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, Mini-Jump Jumper Straight Female Blue Closed Top 2 Way 1 Row 2.54 mm Pitch
- Amphenol Communications Solutions, Mini-Jump Jumper Straight Female Blue Closed Top 2 Way 1 Row 2.54 mm Pitch
- Amphenol Communications Solutions, Mini-Jump Jumper Straight Female White Open Top 2 Way 1 Row 2.54 mm Pitch
- ASSMANN WSW Jumper Straight Female Blue Open Top 2 Way 1 Row 2.54 mm Pitch
- HARWIN, M20 Jumper Straight Female Blue Closed Top 2 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, 65771 Jumper Straight Female Black Jumper 2 Way 1 Row
- Amphenol ICC, 69145 Jumper Straight Female Black Low Profile 4 Way 2 Row
