Amphenol ICC PCB Connector Accessory for use with Connector
- RS Stock No.:
- 795-769
- Mfr. Part No.:
- 70295-001LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 25 units)*
PHP23,943.53
(exc. VAT)
PHP26,816.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP23,943.53 | PHP957.741 |
*price indicative
- RS Stock No.:
- 795-769
- Mfr. Part No.:
- 70295-001LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Guide Pin | |
| Accessory Type | PCB Connector Accessory | |
| For Use With | Connector | |
| Standards/Approvals | EU | |
| Series | 70295 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Guide Pin | ||
Accessory Type PCB Connector Accessory | ||
For Use With Connector | ||
Standards/Approvals EU | ||
Series 70295 | ||
- COO (Country of Origin):
- IN
The Amphenol ICC Industrial Connector offers robust and reliable connections suited for various applications, ensuring durability and performance in demanding environments.
Optimised for easy integration within existing setups
Manufactured to withstand industrial usage conditions
Related links
- Amphenol ICC Cap for use with Mezzanine Board-to-Board Systems
- Amphenol ICC 69830 Series Vertical Through Hole PCB Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 69830 Series Vertical Through Hole PCB Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 95672 Series Connector Male, PCB Unshielded Right Angle 1 Port
- Amphenol ICC 69253 Series Connector Female, Through Hole Vertical 1 Port 4 Way
- Amphenol ICC Quickie Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 10073456 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 90511 Series Modular Connector Female, Through Hole Unshielded Vertical 1 Port 4 Way
