Amphenol ICC 69253 Series Connector Female, Through Hole Vertical 1 Port 4 Way
- RS Stock No.:
- 795-743
- Mfr. Part No.:
- 69253-001LF
- Manufacturer:
- Amphenol ICC
N
This image is representative of the product range
Subtotal (1 tube of 400 units)*
PHP23,334.10
(exc. VAT)
PHP26,134.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP23,334.10 | PHP58.335 |
*price indicative
- RS Stock No.:
- 795-743
- Mfr. Part No.:
- 69253-001LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Ethernet Connector Type | Ethernet | |
| Product Type | Connector | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 4 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | 69253 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Ethernet Connector Type Ethernet | ||
Product Type Connector | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 4 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Orientation Vertical | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series 69253 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Industrial Connector is designed for robust and reliable electrical connections in demanding environments, supporting a variety of applications with its Durable construction.
Supports versatile applications across multiple industries
Ensures secure electrical connections to prevent failures
Related links
- Amphenol ICC 90511 Series Modular Connector Female, Through Hole Unshielded Vertical 1 Port 4 Way
- Amphenol ICC 68897 Series Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Amphenol ICC 68899 Series Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Amphenol ICC MOD JACK Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Amphenol ICC Modular Jack -RJ45 Series Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Amphenol ICC 95672 Series Connector Male, PCB Unshielded Right Angle 1 Port
- Amphenol ICC Right Angle, Through Hole Female- 1 Port Type USB 2.0 USB Connector USB 2.0
- Amphenol ICC 54601 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 4 Way
