Molex Plug for use with SlimStack

Subtotal (1 reel of 7000 units)*

PHP377,724.04

(exc. VAT)

PHP423,050.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP377,724.04PHP53.961

*price indicative

RS Stock No.:
506-055
Mfr. Part No.:
505274-3442
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Accessory Type

Plug

For Use With

SlimStack

Colour

Black

Material

Copper Alloy, LCP, Gold Under Plating Nickel

Standards/Approvals

IEC60286-3, UL94V-0

Series

505274

COO (Country of Origin):
JP
The Molex connector product offers robust reliability and precision for a myriad of applications. Engineered to meet stringent performance standards, it ensures optimal connectivity in any system. Featuring Durable materials, this connector guarantees longevity and consistent performance in challenging environments. With sophisticated design elements, it supports effortless installation and secure connections, promoting seamless integration in electronic configurations. Customers can experience enhanced operational efficiency and reduced downtime, making this connector an indispensable component for professionals seeking quality and dependability in their electrical assemblies.

Constructed with liquid crystal polymer for enhanced durability

Utilises a gold plating for superior conductivity

Designed to mate specifically with similar series connectors for easy compatibility

Adheres to strict tolerances to ensure precision in performance

Incorporates an innovative embossed tape feature for secure packaging

Offers coplanarity guarantee to facilitate reliable soldering

Backed by the manufacturer’s commitment to quality assurance

Supports high-density applications without compromising on performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy