Molex Receptacle for use with 0.40mm Pitch Vertical SlimStack Plugs
- RS Stock No.:
- 747-932
- Mfr. Part No.:
- 51338-0474
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP794.72
(exc. VAT)
PHP890.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP794.72 | PHP158.944 |
| 5 - 9 | PHP730.99 | PHP146.198 |
| 10 + | PHP659.52 | PHP131.904 |
*price indicative
- RS Stock No.:
- 747-932
- Mfr. Part No.:
- 51338-0474
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Accessory Type | Receptacle | |
| For Use With | 0.40mm Pitch Vertical SlimStack Plugs | |
| Colour | Black | |
| Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Series | J-Bend | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Accessory Type Receptacle | ||
For Use With 0.40mm Pitch Vertical SlimStack Plugs | ||
Colour Black | ||
Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
Series J-Bend | ||
- COO (Country of Origin):
- KR
Related links
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex Receptacle for use with 0.35mm Pitch SlimStack Board-toBoard Plugs
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Molex Connector for use with SlimStack
- Molex 55909 Series Vertical Surface Header 0.4 mm Pitch Shrouded
- Molex 53627 Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Molex 53625 Series Vertical Surface PCB Header 2 Row, 0.635 mm Pitch Surface Mount
- Molex 213227 Series Vertical Surface Receptacle 2 Row, 1.5 mm Pitch Surface Mount
