Molex Receptacle for use with 0.35mm Pitch SlimStack Board-toBoard Plugs
- RS Stock No.:
- 747-977
- Mfr. Part No.:
- 505066-1422
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP581.98
(exc. VAT)
PHP651.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 800 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP581.98 | PHP58.198 |
| 5 - 9 | PHP535.87 | PHP53.587 |
| 10 + | PHP482.81 | PHP48.281 |
*price indicative
- RS Stock No.:
- 747-977
- Mfr. Part No.:
- 505066-1422
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Receptacle | |
| Product Type | Connector | |
| For Use With | 0.35mm Pitch SlimStack Board-toBoard Plugs | |
| Colour | Black | |
| Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Series | SSB RP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Receptacle | ||
Product Type Connector | ||
For Use With 0.35mm Pitch SlimStack Board-toBoard Plugs | ||
Colour Black | ||
Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Series SSB RP | ||
- COO (Country of Origin):
- JP
Related links
- Molex Receptacle for use with 0.40mm Pitch Vertical SlimStack Plugs
- Molex 87832 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 503548 Series Vertical Surface Mount Connector 0.4 mm Pitch Shrouded
- Molex SSB RP Series Straight Surface PCB Header 0.35 mm Pitch Unshrouded
- Molex 505066 Series Vertical Surface Mount Receptacle 0.35 mm Pitch Shrouded
- Molex SSB RP Series Vertical Surface Receptacle 0.35 mm Pitch Shrouded
- Molex PCB Receptacle for use with Power, Board-to-Board
- Molex PCB Receptacle for use with Power Signal
