Molex PCB Receptacle for use with Power, Board-to-Board
- RS Stock No.:
- 536-159
- Mfr. Part No.:
- 2195630006
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,419.59
(exc. VAT)
PHP2,709.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,419.59 |
| 10 + | PHP2,225.92 |
*price indicative
- RS Stock No.:
- 536-159
- Mfr. Part No.:
- 2195630006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Accessory Type | PCB Receptacle | |
| For Use With | Power, Board-to-Board | |
| Colour | Black | |
| Material | LCP, Tin, High Conductive Copper Alloy, Gold | |
| Standards/Approvals | Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration | |
| Series | 219563 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Accessory Type PCB Receptacle | ||
For Use With Power, Board-to-Board | ||
Colour Black | ||
Material LCP, Tin, High Conductive Copper Alloy, Gold | ||
Standards/Approvals Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration | ||
Series 219563 | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD vertical receptacle assembly is engineered for robust board to board connectivity, featuring six power circuits. This innovative component is designed for demanding applications, ensuring reliable performance even in challenging environments. With a sleek vertical orientation and a compact footprint, it effortlessly integrates into PCB designs while maintaining optimal functionality. Its high conductivity copper construction, coupled with a sophisticated plating of gold and tin, guarantees superior electrical performance. This product not only meets stringent compliance standards but also supports ease of use, making it an indispensable choice for engineers seeking reliability and efficiency in their designs.
Offers superior electrical performance with high conductivity metal
Designed to withstand extreme environmental conditions
Provides a compact solution for power delivery applications
Incorporates robust security with its guide system to prevent misalignment
Supports ease of installation with through hole compliant pin termination
Ensures longevity with a durability rating of up to 200 mating cycles
Meets various important industry compliance standards
Facilitates seamless integration with compatible Molex components
Related links
- Molex PCB Receptacle for use with Power, Board-to-Board
- Molex PCB Receptacle for use with Power Signal
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Signal Board-to-Board
- Molex PCB Receptacle for use with Signal Power
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
