Molex Connector for use with SlimStack

Subtotal (1 reel of 760 units)*

PHP308,647.07

(exc. VAT)

PHP345,684.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP308,647.07PHP406.115

*price indicative

RS Stock No.:
505-933
Mfr. Part No.:
53649-1074
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Connector

Product Type

PCB Header

For Use With

SlimStack

Colour

Natural

Material

Tin, Gold, Copper Alloy, High Temperature Thermoplastic

Standards/Approvals

IEC 61249-2-21, EU RoHS, EU 2015/863, SVHC, REACH

Series

53649

COO (Country of Origin):
JP
The Molex Board-to-Board connector is engineered to enhance connectivity in Compact applications, boasting a 0.635mm pitch. Designed with precision, this connector accommodates various mated heights of 9.00mm or 15.00mm while facilitating robust signal integrity across a maximum of 100 circuits. Its dual-row orientation and surface mount termination Interface style make it highly versatile for diverse PCB configurations. Crafted from high-temperature thermoplastic, the connector ensures resilience under varying conditions with operational capabilities ranging from -55°C to +105°C. Its exceptional durability, rated at 50 mating cycles, ensures a reliable performance, making it an Ideal choice for modern electronic designs that demand efficiency without compromising on quality.

Optimised for high-density applications with a narrow pitch design

Durable construction promotes long-lasting connections under rigorous use

Flexible mating height options enhance compatibility across projects

Low-Halogen materials contribute to a greener product profile

Natural colour resin complements a range of design aesthetics

Embossed tape on reel packaging facilitates easy assembly processes

Vertical orientation aids in space-efficient board layouts

Includes key features such as PCB locator and retention for secure mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy