Molex Connector Housing for use with PCB Connector
- RS Stock No.:
- 666-079
- Mfr. Part No.:
- 5601230201
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP374.09
(exc. VAT)
PHP418.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 3 | PHP374.09 | PHP14.964 |
| 4 - 9 | PHP343.71 | PHP13.748 |
| 10 + | PHP293.42 | PHP11.737 |
*price indicative
- RS Stock No.:
- 666-079
- Mfr. Part No.:
- 5601230201
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Accessory Type | Connector Housing | |
| For Use With | PCB Connector | |
| Colour | Black | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | EU RoHS Compliant | |
| Series | 560123 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Accessory Type Connector Housing | ||
For Use With PCB Connector | ||
Colour Black | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals EU RoHS Compliant | ||
Series 560123 | ||
- COO (Country of Origin):
- KR
The Molex DuraClik ISL Wire-to-Board Receptacle Housing is designed to deliver reliable connectivity within automotive and signal applications. This single-row, black housing accommodates up to two circuits, ensuring efficient performance in demanding environments. Crafted from PBT resin, it withstands operational temperatures ranging from -40° to +130°C, making it suitable for various applications. The DuraClik's distinct locking mechanism enhances secure mating with associated headers, bolstering overall connection integrity. With its compliance to multiple industry standards, this receptacle offers peace of mind regarding regulatory adherence, making it an essential component for modern wire-to-board connections.
Accommodates up to two circuits for versatile connectivity
Constructed from Durable PBT resin for enhanced thermal performance
Operates effectively in a wide temperature range from -40° to +130°C
Features a locking mechanism to ensure secure mating with compatible parts
Designed for automotive and signal applications to meet industry demands
Compliant with EU RoHS and REACH regulations for safety and environmental standards
Available in a convenient packaging type, facilitating easy handling
Related links
- Molex Connector Housing for use with PCB Connector
- Molex TPA Retainer for use with PCB Connector
- Molex Connector Accessory for use with PCB Connector
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housing
- Molex Connector Accessory for use with Ultra-Fit Tangless Receptacle Housing
- Molex, 19418 Female 12 Way Connector Housing for use with Automotive Connector
- Molex, 64318 Polyester Female 28 Way Connector Housing for use with Automotive Connector
- Molex, 98822 Polybutylene Terephthalate Male 3 Way Connector Housing for use with Automotive Connector
