Molex Plug for use with SlimStack
- RS Stock No.:
- 476-547
- Distrelec Article No.:
- 304-62-299
- Mfr. Part No.:
- 502430-2230
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-547
- Distrelec Article No.:
- 304-62-299
- Mfr. Part No.:
- 502430-2230
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Plug | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | Phosphor Bronze | |
| Standards/Approvals | EU 2015/863, IPC 1752A Class C, IEC-62474 chemSHERPA (xml), IEC 61249-2-21, IPC 1752A Class D, D (2024) 7663-DC (21 Jan 2025) | |
| Series | 502430 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Plug | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour Black | ||
Material Phosphor Bronze | ||
Standards/Approvals EU 2015/863, IPC 1752A Class C, IEC-62474 chemSHERPA (xml), IEC 61249-2-21, IPC 1752A Class D, D (2024) 7663-DC (21 Jan 2025) | ||
Series 502430 | ||
- COO (Country of Origin):
- VN
The Molex Board-to-Board Plug is a meticulously engineered solution for high-density applications, designed for seamless integration in modern electronic systems. Boasting a Compact 0.40mm pitch, this connector enables vertical stacking with an impressive height of just 1.00mm, making it Ideal for applications where space is at a premium. Crafted with durability in mind, this connector is built for reliability, featuring a dual-row configuration that supports up to 22 circuits. With solder tabs and vacuum tape packaging, the SlimStack ensures practical usability while maintaining product integrity during handling and installation. Perfectly suited for PCB headers, it stands out in performance and compliance, matching the demands of contemporary electronic designs with assurance of quality and longevity.
Crafted for high-density applications, enhancing space utilisation
Dual-row design supports extensive circuit capacities, promoting versatility
Surface mount termination style simplifies assembly processes
Low-halogen compliance underscores commitment to environmentally friendly solutions
Durability rated up to 30 mating cycles ensures long-lasting performance
Robust packaging with embossed tape on reel facilitates easy handling
Operates effectively across a wide-temperature range, enabling diverse applications
Compatible with specific vertical receptacles, facilitating seamless integration
Related links
- Molex Plug for use with SlimStack
- Molex Connector for use with SlimStack
- Molex Receptacle for use with 0.40mm Pitch Vertical SlimStack Plugs
- Molex Cavity Plug for use with PCB Connector
- Molex Cavity Plug for use with 34345
- WAGO Plug for use with PCB
- TE Connectivity Plug for use with Eurocard
- TE Connectivity Keying Plug for use with Connector
