Vinda Professional Vinda Prof. Luxury Platinum Hand Towel Folded Hand Towels, 208 x 226 mm, 2 Ply, 200 Sheets
- RS Stock No.:
- 784-464
- Mfr. Part No.:
- VSC2107
- Manufacturer:
- Vinda Professional
Subtotal (1 box of 20 units)*
PHP2,392.01
(exc. VAT)
PHP2,679.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,392.01 | PHP119.601 |
*price indicative
- RS Stock No.:
- 784-464
- Mfr. Part No.:
- VSC2107
- Manufacturer:
- Vinda Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vinda Professional | |
| Form Factor | Folded | |
| Product Type | Hand Towels | |
| Sheet Size | 208 x 226 mm | |
| Number of Sheets | 200 | |
| Series | AFH | |
| Trade Name | Vinda Prof. Luxury Platinum Hand Towel | |
| Number of Plies | 2 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Vinda Professional | ||
Form Factor Folded | ||
Product Type Hand Towels | ||
Sheet Size 208 x 226 mm | ||
Number of Sheets 200 | ||
Series AFH | ||
Trade Name Vinda Prof. Luxury Platinum Hand Towel | ||
Number of Plies 2 | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Vinda Professional Vinda Prof. Luxury Platinum Hand Towel Folded Hand Towels 2 Ply, 150 Sheets
- Vinda Professional C-Fold Hand Towel Folded Hand Towels 1 Ply, 200 Sheets
- Vinda Professional N-Fold Hand Towel Folded Hand Towels 1 Ply, 250 Sheets
- Vinda Professional Vinda Prof. 1/4 Table Napkin Folded Paper Towel 2 Ply, 100 Sheets
- Vinda Professional Professional Folded Paper Towel 2 Ply, 100 Sheets
- Tork Vinda Prof. Premium Napkin Folded Paper Towel 2 Ply, 100 Sheets
- Vinda Professional Center Pull Hand Roll Towel Roll Roll Towel 1 Ply, 801 Sheets
- Tork Xpress Folded Paper Towel 2 Ply, 200 Sheets
